
51740-10203202AALF | |
|---|---|
DigiKey Part Number | 2266-51740-10203202AALF-ND |
Manufacturer | |
Manufacturer Product Number | 51740-10203202AALF |
Description | CONN RCPT BLADE PWR 36POS PCB |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 32 Signal, 4 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $5.04000 | $100.80 |
| 100 | $4.97000 | $497.00 |
| 200 | $4.84400 | $968.80 |
| 400 | $4.77400 | $1,909.60 |
| 580 | $4.66200 | $2,703.96 |
| Unit Price without GST: | $5.04000 |
|---|---|
| Unit Price with GST: | $5.54400 |


