
10166200-1240100LF | |
|---|---|
DigiKey Part Number | 609-10166200-1240100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10166200-1240100LF |
Description | 10166200-1240100LF-MTKPWR CEM5 V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10166200-1240100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $2.02800 | $20.28 |
| 100 | $1.72360 | $172.36 |
| 910 | $1.47481 | $1,342.08 |
| 1,820 | $1.40443 | $2,556.06 |
| 5,460 | $1.29976 | $7,096.69 |
| 10,010 | $1.24540 | $12,466.45 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.62900 |



