
10147445-041200LF | |
|---|---|
DigiKey Part Number | 609-10147445-041200LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10147445-041200LF |
Description | REC CONNECTOR-10147445-041200LF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147445-041200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.32671 | $13,960.26 |
| Unit Price without GST: | $2.32671 |
|---|---|
| Unit Price with GST: | $2.55938 |

