
10127397-00H2410LF | |
|---|---|
DigiKey Part Number | 10127397-00H2410LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127397-00H2410LF |
Description | CONN HDR BLADE PWR 44POS EDGE MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 20 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | $54.60271 | $10,483.72 |
| Unit Price without GST: | $54.60271 |
|---|---|
| Unit Price with GST: | $60.06298 |


