
HSDNARPPCB12A | |
|---|---|
DigiKey Part Number | 2266-HSDNARPPCB12A-ND |
Manufacturer | |
Manufacturer Product Number | HSDNARPPCB12A |
Description | CONN HSD+0 R/A PLUG A CODE |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $9.61800 | $144.27 |
| 60 | $9.24000 | $554.40 |
| 255 | $8.86200 | $2,259.81 |
| 600 | $8.51200 | $5,107.20 |
| Unit Price without GST: | $9.61800 |
|---|---|
| Unit Price with GST: | $10.57980 |

