Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHP3202

DigiKey Part Number
664-FLHP3202TR-ND - Tape & Reel (TR)
664-FLHP3202CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FLHP3202
Description
3 POSITION,RECEPTACLE,PIN,PCB MO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHP3202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.088" (2.23mm)
Overall Contact Length
-
Insulation Height
0.537" (13.64mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mounting Flange
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
7A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.76000$3.76
10$3.19600$31.96
25$2.99600$74.90
50$2.85280$142.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
140$2.65271$371.38
280$2.52607$707.30
420$2.45481$1,031.02
700$2.36793$1,657.55
980$2.31240$2,266.15
1,400$2.25496$3,156.94
Manufacturers Standard Package
Unit Price without GST:$3.76000
Unit Price with GST:$4.13600