
10102166A812A | |
|---|---|
DigiKey Part Number | 664-10102166A812ATR-ND - Tape & Reel (TR) 664-10102166A812ACT-ND - Cut Tape (CT) 664-10102166A812ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10102166A812A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10102166A812A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 19 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.46700 | $34.67 |
| 25 | $3.24920 | $81.23 |
| 50 | $3.09400 | $154.70 |
| 100 | $2.94620 | $294.62 |
| 250 | $2.76176 | $690.44 |
| 500 | $2.62992 | $1,314.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.43381 | $3,650.71 |
| 3,000 | $2.31775 | $6,953.25 |
| 4,500 | $2.25246 | $10,136.07 |
| Unit Price without GST: | $4.08000 |
|---|---|
| Unit Price with GST: | $4.48800 |











