MA10014760101 | |
|---|---|
DigiKey Part Number | 2188-MA10014760101-ND |
Manufacturer | |
Manufacturer Product Number | MA10014760101 |
Description | CONN ARRAY RCPT 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |


