
MA10043857202LF | |
|---|---|
DigiKey Part Number | 2188-MA10043857202LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA10043857202LF |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | MA10043857202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 6mm, 8mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |



