Image for SFW8R-6STE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW8R-6STE1

DigiKey Part Number
SFW8R-6STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW8R-6STE1
Description
CONN CIC TOP 8POS 1MM R/A
Customer Reference
Detailed Description
8 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
-
Contact Finish
-
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.