
SFV20R-2STBE1HLF | |
|---|---|
DigiKey Part Number | 609-6066-2-ND - Tape & Reel (TR) 609-6066-1-ND - Cut Tape (CT) 609-6066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV20R-2STBE1HLF |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV20R-2STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.72700 | $7.27 |
| 25 | $0.68040 | $17.01 |
| 50 | $0.64800 | $32.40 |
| 100 | $0.61700 | $61.70 |
| 250 | $0.57824 | $144.56 |
| 500 | $0.55064 | $275.32 |
| 1,000 | $0.52432 | $524.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48520 | $1,455.60 |
| 6,000 | $0.46205 | $2,772.30 |
| 9,000 | $0.44902 | $4,041.18 |
| 15,000 | $0.43314 | $6,497.10 |
| 21,000 | $0.42299 | $8,882.79 |
| 30,000 | $0.41248 | $12,374.40 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |



