
PSASM2130412TR | |
---|---|
DigiKey Part Number | 609-PSASM2130412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSASM2130412TR |
Description | SAS PCIE,12G, 68PIN, PLUG, RIGHT |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSASM2130412TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |