
HM2E30PH6020 | |
|---|---|
DigiKey Part Number | HM2E30PH6020-ND |
Manufacturer | |
Manufacturer Product Number | HM2E30PH6020 |
Description | CONN HEADER |
Customer Reference | |
Detailed Description | 6 (Power) Position Receptacle, Female Sockets Connector Board Edge, Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | L | |
Number of Positions | 6 (Power) | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | Board Guide | |
Base Product Number |

