
HM1F53FDP400HEPLF | |
|---|---|
DigiKey Part Number | 2266-HM1F53FDP400HEPLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1F53FDP400HEPLF |
Description | CONN RCPT 120POS EDGE MNT |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $25.31750 | $101.27 |
| 20 | $24.83600 | $496.72 |
| 40 | $24.38150 | $975.26 |
| 80 | $23.91275 | $1,913.02 |
| Unit Price without GST: | $25.31750 |
|---|---|
| Unit Price with GST: | $27.84925 |

