
DDR4288V0111TF | |
|---|---|
DigiKey Part Number | 609-DDR4288V0111TF-ND |
Manufacturer | |
Manufacturer Product Number | DDR4288V0111TF |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DDR4288V0111TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $1.12495 | $5,399.76 |
| Unit Price without GST: | $1.12495 |
|---|---|
| Unit Price with GST: | $1.23745 |

