
BTFW20R-3RD7LF | |
---|---|
DigiKey Part Number | BTFW20R-3RD7LF-ND |
Manufacturer | |
Manufacturer Product Number | BTFW20R-3RD7LF |
Description | CONN RCPT 20POS R/A TIN |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |