
B3261B7L111280E100 | |
|---|---|
DigiKey Part Number | 609-B3261B7L111280E100TR-ND - Tape & Reel (TR) 609-B3261B7L111280E100CT-ND - Cut Tape (CT) 609-B3261B7L111280E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3261B7L111280E100 |
Description | B326-1B7L1-11280-E100-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3261B7L111280E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.68000 | $8.68 |
| 10 | $7.37800 | $73.78 |
| 25 | $6.91560 | $172.89 |
| 50 | $6.58500 | $329.25 |
| 100 | $6.27060 | $627.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.80293 | $1,740.88 |
| 600 | $5.52613 | $3,315.68 |
| 900 | $5.37041 | $4,833.37 |
| 1,500 | $5.18047 | $7,770.70 |
| 2,100 | $5.05911 | $10,624.13 |
| Unit Price without GST: | $8.68000 |
|---|---|
| Unit Price with GST: | $9.54800 |


