
98030-1003LF | |
|---|---|
DigiKey Part Number | 98030-1003LF-ND |
Manufacturer | |
Manufacturer Product Number | 98030-1003LF |
Description | CONN HEADER 96POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 98030-1003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 96 | |
Number of Positions Loaded | 80 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $8.59735 | $4,126.73 |
| Unit Price without GST: | $8.59735 |
|---|---|
| Unit Price with GST: | $9.45709 |

