10 Connector Receptacle, Female Blade Sockets Through Hole Natural Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Connector Receptacle, Female Blade Sockets Through Hole Natural Blade Power
94561-111LF
94561-111LF

94561-111LF

DigiKey Part Number
609-5414-ND
Manufacturer
Manufacturer Product Number
94561-111LF
Description
111 METRAL PWR 5R REC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Connector Receptacle, Female Blade Sockets Through Hole Natural Blade Power
Datasheet
 Datasheet
EDA/CAD Models
94561-111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
10 Power
Features
Board Guide, Spacer
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
1000VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,390
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$13.05000$13.05
10$11.09400$110.94
48$9.93021$476.65
96$9.45615$907.79
144$9.18951$1,323.29
288$8.75108$2,520.31
528$8.38498$4,427.27
1,008$8.01145$8,075.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$13.05000
Unit Price with GST:$14.35500