Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
92911-314 | |
|---|---|
DigiKey Part Number | 92911-314-ND |
Manufacturer | |
Manufacturer Product Number | 92911-314 |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.118" (3.00mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872631423 | WEC | 4,320 | 2266-872631423-23-ND | $1.62400 | Similar |
| CLT-107-02-F-D | Samtec Inc. | 23 | SAM11020-ND | $2.77000 | Similar |
| CLT-107-02-F-D-A | Samtec Inc. | 81 | SAM11018-ND | $3.31000 | Similar |
| CLT-107-02-F-D-A-K | Samtec Inc. | 0 | CLT-107-02-F-D-A-K-ND | $3.54829 | Similar |
| CLT-107-02-F-D-A-K-TR | Samtec Inc. | 0 | CLT-107-02-F-D-A-K-TR-ND | $2.42162 | Similar |









