
923-6L0C-40H | |
|---|---|
DigiKey Part Number | 609-923-6L0C-40H-ND |
Manufacturer | |
Manufacturer Product Number | 923-6L0C-40H |
Description | CONN HEADER VERT HD 6 PAIR |
Customer Reference | |
Detailed Description | Connector Header, Male Pins Through Hole XCede® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | XCede® | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

