
91911-32511LF | |
|---|---|
DigiKey Part Number | 609-91911-32511LFTR-ND - Tape & Reel (TR) 609-91911-32511LFCT-ND - Cut Tape (CT) 609-91911-32511LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-32511LF |
Description | CONAN CONN HDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-32511LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.85900 | $18.59 |
| 25 | $1.74240 | $43.56 |
| 50 | $1.65900 | $82.95 |
| 100 | $1.57960 | $157.96 |
| 250 | $1.48064 | $370.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.40994 | $704.97 |
| 1,000 | $1.34262 | $1,342.62 |
| 1,500 | $1.30477 | $1,957.15 |
| 2,500 | $1.25860 | $3,146.50 |
| 3,500 | $1.22909 | $4,301.82 |
| 5,000 | $1.19856 | $5,992.80 |
| Unit Price without GST: | $2.18000 |
|---|---|
| Unit Price with GST: | $2.39800 |

