

91911-31511LF | |
|---|---|
DigiKey Part Number | 609-91911-31511LFTR-ND - Tape & Reel (TR) 609-91911-31511LFCT-ND - Cut Tape (CT) 609-91911-31511LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31511LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31511LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $3.43700 | $34.37 |
| 25 | $3.22000 | $80.50 |
| 50 | $3.06640 | $153.32 |
| 100 | $2.91980 | $291.98 |
| 250 | $2.73692 | $684.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.60628 | $1,303.14 |
| 1,000 | $2.48194 | $2,481.94 |
| 1,500 | $2.41198 | $3,617.97 |
| 2,500 | $2.32666 | $5,816.65 |
| 3,500 | $2.27213 | $7,952.46 |
| 5,000 | $2.21573 | $11,078.65 |
| Unit Price without GST: | $4.05000 |
|---|---|
| Unit Price with GST: | $4.45500 |






