

91911-31431LF | |
|---|---|
DigiKey Part Number | 609-3435-2-ND - Tape & Reel (TR) 609-3435-1-ND - Cut Tape (CT) 609-3435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31431LF |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31431LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $5.74800 | $57.48 |
| 25 | $5.38680 | $134.67 |
| 50 | $5.12960 | $256.48 |
| 100 | $4.88470 | $488.47 |
| 250 | $4.57884 | $1,144.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.36034 | $2,180.17 |
| 1,000 | $4.15236 | $4,152.36 |
| 1,500 | $4.03535 | $6,053.03 |
| 2,500 | $3.89266 | $9,731.65 |
| 3,500 | $3.80148 | $13,305.18 |
| Unit Price without GST: | $6.76000 |
|---|---|
| Unit Price with GST: | $7.43600 |
















