4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91596-104TRLF

DigiKey Part Number
609-91596-104TRLFTR-ND - Tape & Reel (TR)
609-91596-104TRLFCT-ND - Cut Tape (CT)
609-91596-104TRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91596-104TRLF
Description
CONN RCPT 4POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
91596-104TRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.091" (2.30mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Insulation Material
Plastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,500 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.18000$2.18
10$1.85600$18.56
100$1.57680$157.68
500$1.40748$703.74
1,000$1.34029$1,340.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.16276$8,720.70
Manufacturers Standard Package
Unit Price without GST:$2.18000
Unit Price with GST:$2.39800

Other Suppliers on DigiKey

7,500In Stock
Ships from WEC