90603-102HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 298
Unit Price: $1.27000
Datasheet

Similar


Samtec Inc.
In Stock: 25,594
Unit Price: $0.15000
Datasheet

Similar


Samtec Inc.
In Stock: 24,803
Unit Price: $0.16000
Datasheet

Similar


Samtec Inc.
In Stock: 6,164
Unit Price: $0.15000
Datasheet

Similar


Samtec Inc.
In Stock: 1,054
Unit Price: $0.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet
Image for 90603-102HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90603-102HLF

DigiKey Part Number
90603-102HLF-ND
Manufacturer
Manufacturer Product Number
90603-102HLF
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.430" (10.92mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes