Image for 89361-716SLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89361-716SLF

DigiKey Part Number
89361-716SLF-ND
Manufacturer
Manufacturer Product Number
89361-716SLF
Description
CONN RCPT 16POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (FCI)
Fastening Type
Friction Lock
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
8.00µin (0.203µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
3,136$3.41157$10,698.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.41157
Unit Price with GST:$3.75273