89006-311 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 159
Unit Price: $6.95792
Datasheet
Image for 89006-311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89006-311

DigiKey Part Number
89006-311-ND
Manufacturer
Manufacturer Product Number
89006-311
Description
311 METRAL HDR 5RX1M PF
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes