
88911-201LF | |
|---|---|
DigiKey Part Number | 88911-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 88911-201LF |
Description | CONN RCPT HSG RACK & PNL 1P NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Housing for Female Sockets Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions 1 (Coax) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Board Guide |
Part Status Active | Color Natural |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.29630 | $6,296.30 |
| Unit Price without GST: | $6.29630 |
|---|---|
| Unit Price with GST: | $6.92593 |

