86837-432HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 558
Unit Price: $2.87000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.26000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 57
Unit Price: $4.54000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 78
Unit Price: $5.46000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,174
Unit Price: $2.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.33000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.58000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 152
Unit Price: $5.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10
Unit Price: $4.71000
Datasheet
86837-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86837-432HLF

DigiKey Part Number
86837-432HLF-ND
Manufacturer
Manufacturer Product Number
86837-432HLF
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
86837-432HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.380" (9.65mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.600" (15.24mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.