
86564520065LF | |
|---|---|
DigiKey Part Number | 609-5824-2-ND - Tape & Reel (TR) 609-5824-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86564520065LF |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86564520065LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27500 | $2.75 |
| 25 | $0.25680 | $6.42 |
| 50 | $0.24480 | $12.24 |
| 100 | $0.23320 | $23.32 |
| 250 | $0.21852 | $54.63 |
| 500 | $0.20808 | $104.04 |
| 1,000 | $0.19813 | $198.13 |
| 2,500 | $0.18570 | $464.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17684 | $884.20 |
| 10,000 | $0.16840 | $1,684.00 |
| 15,000 | $0.16365 | $2,454.75 |
| 25,000 | $0.15785 | $3,946.25 |
| 35,000 | $0.15415 | $5,395.25 |
| 50,000 | $0.15032 | $7,516.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |















