Socket Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-30 AWG Crimp

76347-402LF

DigiKey Part Number
609-5124-2-ND - Tape & Reel (TR)
609-5124-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-402LF
Description
CONN SOCKET 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,213
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.24400$2.44
25$0.22800$5.70
50$0.21700$10.85
100$0.20660$20.66
250$0.19356$48.39
500$0.18434$92.17
1,000$0.17552$175.52
2,500$0.16452$411.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14497$2,174.55
30,000$0.13805$4,141.50
45,000$0.13416$6,037.20
75,000$0.12942$9,706.50
105,000$0.12638$13,269.90
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800