

76347-311LF | |
|---|---|
DigiKey Part Number | 609-76347-311LFTR-ND - Tape & Reel (TR) 609-76347-311LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-311LF |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-311LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23600 | $2.36 |
| 25 | $0.22080 | $5.52 |
| 50 | $0.21020 | $10.51 |
| 100 | $0.20010 | $20.01 |
| 250 | $0.18756 | $46.89 |
| 500 | $0.17858 | $89.29 |
| 1,000 | $0.17002 | $170.02 |
| 2,500 | $0.15937 | $398.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14043 | $2,106.45 |
| 30,000 | $0.13373 | $4,011.90 |
| 45,000 | $0.12996 | $5,848.20 |
| 75,000 | $0.12537 | $9,402.75 |
| 105,000 | $0.12243 | $12,855.15 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

