
72309-3045RPLF | |
|---|---|
DigiKey Part Number | 609-72309-3045RPLFTR-ND - Tape & Reel (TR) 609-72309-3045RPLFCT-ND - Cut Tape (CT) 609-72309-3045RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 72309-3045RPLF |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 72309-3045RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.61700 | $36.17 |
| 25 | $3.38960 | $84.74 |
| 50 | $3.22740 | $161.37 |
| 100 | $3.07320 | $307.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.73213 | $1,092.85 |
| 800 | $2.60171 | $2,081.37 |
| 1,200 | $2.52838 | $3,034.06 |
| 2,000 | $2.43895 | $4,877.90 |
| 2,800 | $2.38177 | $6,668.96 |
| 4,000 | $2.32265 | $9,290.60 |
| Unit Price without GST: | $4.25000 |
|---|---|
| Unit Price with GST: | $4.67500 |


