68001-205 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 14,386
Unit Price: $1.32000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 9,859
Unit Price: $1.53000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.75758

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.77000

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.88573

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.73134

Similar


WEC
In Stock: 2,273
Unit Price: $3.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7,448
Unit Price: $1.50000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,434
Unit Price: $1.57000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.42087
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.40783
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.75484
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.73123
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.00609
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68001-205

DigiKey Part Number
609-68001-205-ND
Manufacturer
Manufacturer Product Number
68001-205
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC