
863001017 | |
|---|---|
DigiKey Part Number | 5831-863001017-ND |
Manufacturer | |
Manufacturer Product Number | 863001017 |
Description | DSUB FEMALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.249" (6.30mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.92300 | $276.90 |
| Unit Price without GST: | $0.92300 |
|---|---|
| Unit Price with GST: | $1.01530 |

