61083-084009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 381
Unit Price: $10.71000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 82
Unit Price: $10.32000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 293
Unit Price: $9.84000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.79320
Datasheet

Similar


WEC
In Stock: 4,303
Unit Price: $5.73680
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-084009

DigiKey Part Number
61083-084009-ND
Manufacturer
Manufacturer Product Number
61083-084009
Description
CONN PLUG 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-084009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
8mm, 12mm, 16mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes