
54776-107-24LF | |
|---|---|
DigiKey Part Number | 54776-107-24LF-ND |
Manufacturer | |
Manufacturer Product Number | 54776-107-24LF |
Description | CONN HDR 24POS 0.100" STACK T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.224" (31.100mm) | |
Length - Post (Mating) | 0.317" (8.052mm) | |
Length - Stack Height | 0.591" (15.000mm) | |
Length - Tail | 0.317" (8.052mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.20811 | $3,208.11 |
| Unit Price without GST: | $3.20811 |
|---|---|
| Unit Price with GST: | $3.52892 |

