
52601-G26-8TLF | |
|---|---|
DigiKey Part Number | 609-52601-G26-8TLFTR-ND - Tape & Reel (TR) 609-52601-G26-8TLFCT-ND - Cut Tape (CT) 609-52601-G26-8TLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52601-G26-8TLF |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52601-G26-8TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.365" (9.27mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $3.93900 | $39.39 |
| 100 | $3.34730 | $334.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.18745 | $637.49 |
| 400 | $3.03530 | $1,214.12 |
| 600 | $2.94972 | $1,769.83 |
| 1,000 | $2.84535 | $2,845.35 |
| 1,400 | $2.77862 | $3,890.07 |
| 2,000 | $2.70963 | $5,419.26 |
| Unit Price without GST: | $4.64000 |
|---|---|
| Unit Price with GST: | $5.10400 |

