Image for 51940-184 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51940-184

DigiKey Part Number
51940-184-ND
Manufacturer
Manufacturer Product Number
51940-184
Description
CONN RCPT BLADE PWR 34POS PCB
Customer Reference
Detailed Description
34 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit, Solder
Packaging
Tray
Contact Layout, Typical
24 Signal, 10 Power
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
34
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.