Image for 51939-331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51939-331

DigiKey Part Number
51939-331-ND
Manufacturer
Manufacturer Product Number
51939-331
Description
CONN HDR BLADE PWR 30POS EDGE MT
Customer Reference
Detailed Description
30 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 6 Power
Packaging
Tray
Features
Board Lock, Mating Guide
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
17
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.