
51700-10203202AALF | |
|---|---|
DigiKey Part Number | 51700-10203202AALF-ND |
Manufacturer | |
Manufacturer Product Number | 51700-10203202AALF |
Description | CONN HEADER BLADE PWR 36POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 32 Signal, 4 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | $9.05617 | $4,781.66 |
| Unit Price without GST: | $9.05617 |
|---|---|
| Unit Price with GST: | $9.96179 |

