48257-000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 26,407
Unit Price: $1.09000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.71181
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.50651
Datasheet
Image for 48257-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48257-000

DigiKey Part Number
48257-000-ND
Manufacturer
Manufacturer Product Number
48257-000
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes