
10169996-030000LF | |
|---|---|
DigiKey Part Number | 609-10169996-030000LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10169996-030000LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10169996-030000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $3.54907 | $15,615.91 |
| Unit Price without GST: | $3.54907 |
|---|---|
| Unit Price with GST: | $3.90398 |

