
10163418-0611002LF | |
|---|---|
DigiKey Part Number | 609-10163418-0611002LFTR-ND - Tape & Reel (TR) 609-10163418-0611002LFCT-ND - Cut Tape (CT) 609-10163418-0611002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163418-0611002LF |
Description | BERGSTAK HS 0.50MM V HDR P1 60P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.168" (4.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $3.33100 | $33.31 |
| 25 | $3.12280 | $78.07 |
| 50 | $2.97380 | $148.69 |
| 100 | $2.83160 | $283.16 |
| 250 | $2.65424 | $663.56 |
| 500 | $2.52756 | $1,263.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.40694 | $2,406.94 |
| 2,000 | $2.29213 | $4,584.26 |
| 3,000 | $2.22754 | $6,682.62 |
| 5,000 | $2.14877 | $10,743.85 |
| Unit Price without GST: | $3.92000 |
|---|---|
| Unit Price with GST: | $4.31200 |

