
10158622-001 | |
|---|---|
DigiKey Part Number | 609-10158622-001-ND |
Manufacturer | |
Manufacturer Product Number | 10158622-001 |
Description | 10158622-001-MTK PWR4.2 AUTO EM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,736.46000 | $3,736.46 |
| Unit Price without GST: | $3,736.46000 |
|---|---|
| Unit Price with GST: | $4,110.10600 |

