
10137239-0020LF | |
|---|---|
DigiKey Part Number | 609-5251-ND |
Manufacturer | |
Manufacturer Product Number | 10137239-0020LF |
Description | CONN IND MINI II PLUG 8P IDC STR |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 10137239-0020LF Models |
Category | Number of Positions 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination IDC |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Base Product Number |
Connector Type Industrial Mini, Type II |











