10135583-64140QLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3,855
Unit Price: $3.32000
Datasheet
Image for 10135583-64140QLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10135583-64140QLF

DigiKey Part Number
609-10135583-64140QLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10135583-64140QLF
Description
R1 64P REC ASSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
64
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$1.46158$2,338.53
Unit Price without GST:$1.46158
Unit Price with GST:$1.60774