cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10121048-005LF

DigiKey Part Number
609-10121048-005LF-ND
Manufacturer
Manufacturer Product Number
10121048-005LF
Description
CONN EDGE DUAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 (20 + 36 Power) Position Female Connector PCI Express™ Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
60 (20 + 36 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1,080$9.50917$10,269.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.50917
Unit Price with GST:$10.46009