
10128807-001C-TRLF | |
|---|---|
DigiKey Part Number | 10128807-001C-TRLF-ND |
Manufacturer | |
Manufacturer Product Number | 10128807-001C-TRLF |
Description | SATA PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10128807-001C-TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $9.87293 | $2,764.42 |
| Unit Price without GST: | $9.87293 |
|---|---|
| Unit Price with GST: | $10.86022 |

